📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices ADM213EARZ

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
$ 1.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM213EARZ.

Upverter

Datasheet20 pages19 years ago
Technical Drawing1 page23 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+5.23%

CAD Models

Download Analog Devices ADM213EARZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.607
$ 1.752
$ 1.752
Stock
113,338
181,108
181,108
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
230 kbps
120 kbps
120 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM211EARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM211EAR-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices ADM213EARZ provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
EMI/EMC-Compliant, 15 kV ESD Protected, RS-232 Line Drivers/Receivers
RS232 TRANSCEIVER, -40 TO 85DEG C; IC Type:RS232 Transceiver; No. of Receivers:5Receivers; No. of Transmitters:4; Communication Mode:Full Duplex; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated