Analog Devices ADM207EAN

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate230 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current13 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current13 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis650 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM207EAN.

Augswan
Datasheet20 pages17 years ago
iiiC
Datasheet20 pages17 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+20.80%

Alternate Parts

Price @ 1000
$ 2.12
$ 2.86
$ 2.86
Stock
267,688
174,998
174,998
Authorized Distributors
1
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM207EAN.

Related Parts

Descriptions

Descriptions of Analog Devices ADM207EAN provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
TRANSCEIVER RS232, DIP24, 207; Line/Bus driver/receiver/transceiver type:CMOS RS-232; Interface type:RS-232; Case style:DIP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:207; Drivers, No. of:5; IC Generic number:207; Logic function number:207; Pins, No. of:24; Receivers, No. of:3; Transceivers, No. of:3
The ADM2xxE is a family of robust RS-232 and V.28 interface devices which operates from a single +5 V power supply. These products are suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC (89/336/ EEC). Both the level of emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15 kV on all I-O lines (1000-4-2), Fast Transient Burst protection (1000-4-4) and Radiated Immunity (1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN55022, CISPR22. All devices fully conform to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 230 kbps. Shutdown and Enable control pins are provided on some of the products. The shutdown function on the ADM211E disables the charge pump and all transmitters and receivers. On the ADM213E the charge pump, all transmitters, and three of the five receivers are disabled. The remaining two receivers remain active thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers can alert the processor which can then take the ADM213E out of the shutdown mode. Operating from a single +5 V supply, four external 0.1 µF capacitors are required. The ADM206E is available in a 24-pin SO package. The ADM207E and ADM208E are available in 24-pin DIP, SO, SSOP and TSSOP packages. The ADM211E and ADM213E are available in 28-pin SO, SSOP and TSSOP packages. All products are backward compatible with earlier ADM2xx products facilitating easy upgrading of older designs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate230 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current13 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Current13 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Receiver Hysteresis650 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM207EAN.

Augswan
Datasheet20 pages17 years ago
iiiC
Datasheet20 pages17 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago