Analog Devices ADG936BRU-500RL7

RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins20
Technical
Bandwidth4 GHz
Frequency4 GHz
IIP332 dBm
Impedance50 Ω
Insertion Loss (dB)1.25 dB
Max Frequency2 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.75 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Outputs2
Operating Supply Voltage2.75 V
P1dB16 dBm
PackagingTape & Reel (TR)
Power Dissipation2.75 µW
Throw ConfigurationSPDT
Turn-Off Delay Time10 ns
Turn-On Delay Time11 ns
Dimensions
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BRU-500RL7.

Upverter
Datasheet16 pages18 years ago
Datasheet17 pages11 years ago
DigiKey
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.113
$ 3.113
Stock
20,154
162,173
162,173
Authorized Distributors
0
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
4 GHz
4 GHz
4 GHz
Interface
-
Parallel
Parallel
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG936BRU-500RL7.

Descriptions

Descriptions of Analog Devices ADG936BRU-500RL7 provided by its distributors.

RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin TSSOP T/R
IC,RF SWITCH,DUAL,SPDT,CMOS,TSSOP,20PIN,PLASTIC
RF Switch ICs WB 4GHz 36dB Iso CMOS Dual SPDT
IC RF SWITCH 2XSPDT 2GHZ 20TSSOP
IC SW 1.65V SPDT DUAL 20-TSSOP
The ADG936/ADG936-R are wideband analog switches that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG936 is an absorptive/matched dual SPDT with 50 \Omega terminated shunt legs; the ADG936-R is a reflective dual SPDT. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited for wireless applications and general-purpose high frequency switching. PRODUCT HIGHLIGHTS 1. -36 dB off isolation @ 1 GHz. 2. 0.9 dB insertion loss @ 1 GHz. 3. 20-lead TS SOP and 4 mm * 4 mm LFCSP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins20
Technical
Bandwidth4 GHz
Frequency4 GHz
IIP332 dBm
Impedance50 Ω
Insertion Loss (dB)1.25 dB
Max Frequency2 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.75 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Outputs2
Operating Supply Voltage2.75 V
P1dB16 dBm
PackagingTape & Reel (TR)
Power Dissipation2.75 µW
Throw ConfigurationSPDT
Turn-Off Delay Time10 ns
Turn-On Delay Time11 ns
Dimensions
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BRU-500RL7.

Upverter
Datasheet16 pages18 years ago
Datasheet17 pages11 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago