Analog Devices ADG901BRMZ

0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth4.5 GHz
Bandwidth4.5 GHz
Frequency2.5 GHz
IIP336 dBm
Impedance50 Ω
Insertion Loss (dB)0.8 dB
InterfaceParallel
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.5 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Bits3
Number of Channels1
Number of Outputs1
Operating Supply Voltage2.75 V
P1dB17 dBm
PackagingBulk
Power Dissipation2.5 µW
Schedule B8542390000
Test Frequency1 GHz
Throw ConfigurationSPST
Turn-Off Delay Time5.8 ns
Turn-On Delay Time3.6 ns
Dimensions
Height850 µm
Length3 mm
Thickness850 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG901BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages18 years ago
Datasheet17 pages18 years ago
Datasheet16 pages7 years ago
Farnell
Datasheet16 pages18 years ago
Newark
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+16.86%

Alternate Parts

Price @ 1000
$ 2.302
$ 2.1
$ 2.1
Stock
211,490
248,598
248,598
Authorized Distributors
9
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
2.5 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG901BRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG901BRMZ provided by its distributors.

0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
RF Switch SPST 0MHz to 2.5GHz 31dB 8-Pin MSOP Tube
Absorptive Switch, Wideband, Msop-8; Ic Function:Wide Band Switch; Supply Voltage Min:1.65V; Supply Voltage Max:2.75V; Ic Package Type:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADG901BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG901BRMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth4.5 GHz
Bandwidth4.5 GHz
Frequency2.5 GHz
IIP336 dBm
Impedance50 Ω
Insertion Loss (dB)0.8 dB
InterfaceParallel
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation2.5 µW
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Bits3
Number of Channels1
Number of Outputs1
Operating Supply Voltage2.75 V
P1dB17 dBm
PackagingBulk
Power Dissipation2.5 µW
Schedule B8542390000
Test Frequency1 GHz
Throw ConfigurationSPST
Turn-Off Delay Time5.8 ns
Turn-On Delay Time3.6 ns
Dimensions
Height850 µm
Length3 mm
Thickness850 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG901BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages18 years ago
Datasheet17 pages18 years ago
Datasheet16 pages7 years ago
Farnell
Datasheet16 pages18 years ago
Newark
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements