Analog Devices ADG836LYRM-REEL

Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth57 MHz
Max Operating Temperature125 °C
Max Power Dissipation3.6 µW
Max Supply Current1 µA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
PackagingTape & Reel (TR)
Power Dissipation3.6 µW
Resistance650 mΩ
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time7 ns
Turn-On Delay Time26 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG836LYRM-REEL.

Upverter
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 1.53
$ 2.517
$ 2.517
Stock
45,472
189,346
189,346
Authorized Distributors
1
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Number of Inputs
-
2
2
Number of Outputs
-
4
4
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
300 mA
300 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG836LYRM-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices ADG836LYRM-REEL provided by its distributors.

Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R
Analog Switch ICs 500mOhm 1.65V CMOS Dual SPDT/2:1 Mux
IC SWITCH SPDTX2 650MOHM 10MSOP
Low Voltage Dual SPDT Switch IC., REEL
1.65V TO 3.6V DUAL SPDT/2 :1 MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
-3db Bandwidth57 MHz
Max Operating Temperature125 °C
Max Power Dissipation3.6 µW
Max Supply Current1 µA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
PackagingTape & Reel (TR)
Power Dissipation3.6 µW
Resistance650 mΩ
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time7 ns
Turn-On Delay Time26 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG836LYRM-REEL.

Upverter
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago