Analog Devices ADG711BRUZ

Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
Drain to Source Resistance2.5 Ω
High Level Output Current30 mA
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation430 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 nA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
On-State Resistance2.5 Ω
Operating Supply Current1 nA
PackagingBulk
PolarityInverting, Non-Inverting
Power Dissipation5 µW
Resistance4 Ω
Schedule B8542390000
Throw ConfigurationSPST
Turn-Off Delay Time6 ns
Turn-On Delay Time11 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG711BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages12 years ago
Factory Futures
Datasheet12 pages20 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+57.92%

Alternate Parts

Price @ 1000
$ 2.257
$ 2.176
$ 2.176
Stock
633,044
703,952
703,952
Authorized Distributors
11
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
4
4
4
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Inverting, Non-Inverting
Non-Inverting
Non-Inverting
Number of DAC Channels
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG711BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG711BRUZ provided by its distributors.

Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
CMOS Low Voltage 2.5 Ω Quad SPST Switch
ANALOG DEVICES ADG711BRUZAnalogue Switch, Quad Channel, SPST, 4 Channels, 2.5 ohm, 1.8V to 5.5V, TSSOP, 16 Pins
Analog Switch Quad SPST 16-Pin TSSOP Tube
ANALOGUE SWITCH, 4-CHANNEL, SPST, TSSOP;
Analog Switch ICs 2.5 Ohm 5.5V CMOS Quad SPST
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
SPST, 4 Func, 1 Channel, CMOS, PDSO16
ANALOGUE SWITCH, 4-CHANNEL, SPST, TSSOP; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels; On Resistance Typ:2.5ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG711BRUZ .
  • ADG711BRUZ.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth200 MHz
Bandwidth200 MHz
Drain to Source Resistance2.5 Ω
High Level Output Current30 mA
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation430 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 nA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
On-State Resistance2.5 Ω
Operating Supply Current1 nA
PackagingBulk
PolarityInverting, Non-Inverting
Power Dissipation5 µW
Resistance4 Ω
Schedule B8542390000
Throw ConfigurationSPST
Turn-Off Delay Time6 ns
Turn-On Delay Time11 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG711BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages12 years ago
Factory Futures
Datasheet12 pages20 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements