Analog Devices ADG708CRUZ

Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth55 MHz
Bandwidth55 MHz
Drain to Source Resistance4.5 Ω
Dual Supply Voltage2.5 V
High Level Output Current30 mA
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation432 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 µA
Number of Channels1
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Current1 nA
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation5 µW
Propagation Delay14 ns
Resistance4.5 Ω
Schedule B8542390000
Throw ConfigurationDPST
Turn-Off Delay Time7 ns
Turn-On Delay Time18 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG708CRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Datasheet20 pages11 years ago
Augswan
Datasheet20 pages9 years ago
Newark
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-5.39%

Alternate Parts

Price @ 1000
$ 2.887
$ 3.03
$ 3.03
Stock
284,739
324,910
324,910
Authorized Distributors
8
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG708CRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG708CRUZ provided by its distributors.

Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
Analog Multiplexer Single 8:1 5.5 Volt 16-Pin TSSOP
MULTIPLEXER, CMOS ANALOGUE, TSSOP; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V to 5.5V, ± 2.25V to ± 2.75V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG708CRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth55 MHz
Bandwidth55 MHz
Drain to Source Resistance4.5 Ω
Dual Supply Voltage2.5 V
High Level Output Current30 mA
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation432 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 µA
Number of Channels1
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Current1 nA
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation5 µW
Propagation Delay14 ns
Resistance4.5 Ω
Schedule B8542390000
Throw ConfigurationDPST
Turn-Off Delay Time7 ns
Turn-On Delay Time18 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG708CRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
Datasheet20 pages11 years ago
Augswan
Datasheet20 pages9 years ago
Newark
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements