Analog Devices ADG633YRUZ

ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth580 MHz
Bandwidth580 MHz
Drain to Source Resistance85 Ω
Dual Supply Voltage5 V
High Level Output Current20 mA
InterfaceParallel
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation10 µW
Max Supply Current1 µA
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels3
Number of Circuits3
Number of Inputs3
Number of Outputs6
Operating Supply Current10 nA
PackagingBulk
PolarityNon-Inverting
Power Dissipation10 µW
Propagation Delay90 ns
Resistance75 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time40 ns
Turn-On Delay Time95 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG633YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Augswan
Datasheet17 pages7 years ago
element14 APAC
Datasheet16 pages7 years ago
Datasheet17 pages14 years ago
iiiC
Datasheet16 pages14 years ago
Newark
Datasheet17 pages14 years ago
Farnell
Datasheet12 pages21 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
+4.14%

Alternate Parts

Price @ 1000
$ 1.824
$ 1.72
$ 1.72
Stock
267,566
422,578
422,578
Authorized Distributors
11
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
1
1
1
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
Non-Inverting
Non-Inverting
Non-Inverting
Number of DAC Channels
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG633YRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADG633YRUZ provided by its distributors.

ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Analog Switch Triple SPDT Automotive 16-Pin TSSOP Tube / IC SWITCH TRIPLE SPDT 16TSSOP
Analog Switch Triple Single Pole Double Throw ±6 Volt 12 Volt 16-Pin TSSOP
ANALOGUE SWITCH, 3-CHANNEL, SPDT, TSSOP; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V to 12V, ± 2V to ± 6V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:3Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG633-YRUZ
  • ADG633YRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth580 MHz
Bandwidth580 MHz
Drain to Source Resistance85 Ω
Dual Supply Voltage5 V
High Level Output Current20 mA
InterfaceParallel
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation10 µW
Max Supply Current1 µA
Max Supply Voltage12 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels3
Number of Circuits3
Number of Inputs3
Number of Outputs6
Operating Supply Current10 nA
PackagingBulk
PolarityNon-Inverting
Power Dissipation10 µW
Propagation Delay90 ns
Resistance75 Ω
Schedule B8542390000
Supply TypeDual, Single
Test Frequency1 MHz
Throw ConfigurationSPDT
Turn-Off Delay Time40 ns
Turn-On Delay Time95 ns
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG633YRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Augswan
Datasheet17 pages7 years ago
element14 APAC
Datasheet16 pages7 years ago
Datasheet17 pages14 years ago
iiiC
Datasheet16 pages14 years ago
Newark
Datasheet17 pages14 years ago
Farnell
Datasheet12 pages21 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements