Analog Devices ADG1208YRZ-REEL7

Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth550 MHz
Bandwidth550 MHz
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Logic FunctionMultiplexer
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.7 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Current220 µA
Operating Supply Voltage12 V
Power Dissipation4.7 mW
Resistance200 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-Off Delay Time83 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1208YRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
element14 APAC
Datasheet21 pages7 years ago

Inventory History

3 month trend:
-7.45%

Alternate Parts

Price @ 1000
$ 4.385
$ 4.611
$ 4.611
Stock
531,470
517,387
517,387
Authorized Distributors
8
10
10
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
30 mA
-
-
Supply Type
Dual, Single
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1208YRZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADG1208YRZ-REEL7 provided by its distributors.

Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
Multiplexer Switch ICs 8:1 550MHz 120 Ohm iCMOS
MULTIPLEXER, CMOS ANALOGUE, NSOIC;
+/-15V 8:1 MUTIPLEXER WITH LOW
MULTIPLEXER, CMOS ANALOGUE, NSOIC; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V to 13.2V, ± 13.5V to ± 16.5V; IC Case / Package:NSOIC; No. of Pins:16Pins; On Resistance Typ:120ohmRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth550 MHz
Bandwidth550 MHz
Dual Supply Voltage15 V
High Level Output Current30 mA
InterfaceParallel
Logic FunctionMultiplexer
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.7 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Current220 µA
Operating Supply Voltage12 V
Power Dissipation4.7 mW
Resistance200 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-Off Delay Time83 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1208YRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages15 years ago
element14 APAC
Datasheet21 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements