Analog Devices ADCMP551BRQ

Comparator Single 5.25 Volt 16-Pin QSOP

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingLead, Tin
Number of Pins16
Technical
Common Mode Rejection Ratio76 dB
Hysteresis500 µV
Input Bias Current28 µA
Input Offset Voltage (Vos)10 mV
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Max Supply Current17 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current16 mA
Number of Channels2
Number of Elements1
Operating Supply Current16 mA
Operating Supply Voltage3.3 V
Output Current55 mA
PackagingRail/Tube
Power Dissipation60 mW
Power Supply Rejection Ratio (PSRR)75 dB
Propagation Delay625 ps
Quiescent Current17 mA
Response Time500 ps
Turn-On Delay Time750 ps
Voltage Gain60 dB
Dimensions
Height1.65 mm
Length5 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP551BRQ.

Augswan
Datasheet15 pages9 years ago
Upverter
Datasheet16 pages19 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.74
$ 4.632
$ 4.632
Stock
65,154
277,430
277,430
Authorized Distributors
1
10
10
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
625 ps
625 ps
625 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP551BRQ.

Related Parts

Descriptions

Descriptions of Analog Devices ADCMP551BRQ provided by its distributors.

Comparator Single 5.25 Volt 16-Pin QSOP
Comparator Dual 5.25V 16-Pin QSOP Tube
Comparator, 1 Func, 10000uV Offset-Max, ECL, PDSO16
Analog Comparators SGL - Supply High Speed PECL
IC COMPARATOR PECL/LVPECL 16QSOP
HIGH SPEED PRECISION COMPARATOR
IC COMPARATOR 2 W/LATCH 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingLead, Tin
Number of Pins16
Technical
Common Mode Rejection Ratio76 dB
Hysteresis500 µV
Input Bias Current28 µA
Input Offset Voltage (Vos)10 mV
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Max Supply Current17 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current16 mA
Number of Channels2
Number of Elements1
Operating Supply Current16 mA
Operating Supply Voltage3.3 V
Output Current55 mA
PackagingRail/Tube
Power Dissipation60 mW
Power Supply Rejection Ratio (PSRR)75 dB
Propagation Delay625 ps
Quiescent Current17 mA
Response Time500 ps
Turn-On Delay Time750 ps
Voltage Gain60 dB
Dimensions
Height1.65 mm
Length5 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP551BRQ.

Augswan
Datasheet15 pages9 years ago
Upverter
Datasheet16 pages19 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago