Texas Instruments ADC32RF80IRMPR

Dual-channel, 14-bit, 3-GSPS, dual DDC/channel, RF-sampling wideband receiver and feedback IC 72-VQFN -40 to 85
Production

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF80IRMPR.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet142 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,014.464
$ 1,143.522
$ 1,143.522
Stock
108,340
64,531
64,531
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
72
72
72
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC32RF80IRMPR.

Descriptions

Descriptions of Texas Instruments ADC32RF80IRMPR provided by its distributors.

Dual-channel, 14-bit, 3-GSPS, dual DDC/channel, RF-sampling wideband receiver and feedback IC 72-VQFN -40 to 85
Dual Telecom Receiver And Feedback Ic
AFE Telecom 3 ADC 14bit 1.9V 72-Pin VQFN EP T/R
72-VFQFN Exposed Pad ADC32RF80 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 900mum 3G 6Weeks 1.15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF80IRMPR.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet142 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago