Texas Instruments ADC32J43IRGZT

Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production
In Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption329 mW
Power Dissipation329 mW
Sampling Rate80 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J43IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet59 pages9 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.88
$ 23.716
$ 23.716
Stock
54,776
107,676
107,676
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
-
-
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADC32J43IRGZT provided by its distributors.

Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 80Msps 14-bit JESD204B 48-Pin VQFN EP T/R
48-VFQFN Exposed Pad ADC32J43 ACTIVE (Last Updated: 6days ago) Simultaneous Sampling analog digital converter 900mum 80Msps 329mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption329 mW
Power Dissipation329 mW
Sampling Rate80 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J43IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet59 pages9 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago