📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments ADC12D500RFIUT/NOPB

ADC, Delta-Sigma, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PBGA292
$ 438.905
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12D500RFIUT/NOPB.

Texas Instruments

Datasheet84 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet75 pages12 years ago

Inventory History

3 month trend:
-18.55%

CAD Models

Download Texas Instruments ADC12D500RFIUT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 438.905
$ 631.167
Stock
74,085
53,887
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
292
292
Number of Bits
12
12
Sampling Rate
1 Gsps
1 Gsps
Polarity
Unipolar
Unipolar
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
7.25 LSB
7.25 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
2 V
2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS5121IZHK
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR -40 to 85
Texas InstrumentsADS5120CGHK
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Texas InstrumentsADS5122CGHK
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70

Descriptions

Descriptions of Texas Instruments ADC12D500RFIUT/NOPB provided by its distributors.

ADC, Delta-Sigma, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PBGA292
2-Channel Dual ADC Folding/Interpolating 1Gsps 12-bit Parallel 292-Pin BGA Tray
12-Bit, Dual 500-MSPS or Single 1.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
Low Power, 12-Bit, Dual 500 Msps Or Sing Rohs Compliant: Yes
Analog to Digital Converters - ADC 12B 500/1000 MSPS RF sampling ADC
292-BGA Exposed Pad ADC12D500 LVDS Parallel ACTIVE (Last Updated: 20hours ago) analog digital converter 2.38mm 1Gsps 2.02W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12D500RFIUT/NOPB.
  • ADC12D500RFIUTNOPB