Texas Instruments ADC121S021CIMF/NOPB

Single Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate200 ksps
Differential Nonlinearity0.45 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.5 mW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72.3 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S021CIMF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages11 years ago
element14 APAC
Datasheet23 pages9 years ago
Newark
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Farnell
Datasheet26 pages8 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet28 pages2 years ago
Future Electronics
Datasheet22 pages11 years ago
Datasheet16 pages15 years ago
element14
Datasheet16 pages14 years ago
DigiKey
Datasheet15 pages18 years ago

Inventory History

3 month trend:
-4.50%

Alternate Parts

Price @ 1000
$ 1.334
$ 1.041
$ 1.041
Stock
547,180
842,423
842,423
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.45 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S021CIMF/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC121S021CIMF/NOPB provided by its distributors.

Single Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Single Channel, 50 to 200 ksps, 12-Bit A/D Converter 6-SOT-23 -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 200KSPS, SOT-23-6, FULL REEL
TEXAS INSTRUMENTS ADC121S021CIMF/NOPB 12BIT ADC, 1CH, POWERWISE, SOT-23-6,REEL
A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO6
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:6-SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S021CIMF/NOPB .
  • ADC121S021CIMF/NOPB.
  • ADC121S021CIMFNOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Conversion Rate200 ksps
Differential Nonlinearity0.45 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.5 mW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72.3 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S021CIMF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages11 years ago
element14 APAC
Datasheet23 pages9 years ago
Newark
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Farnell
Datasheet26 pages8 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet28 pages2 years ago
Future Electronics
Datasheet22 pages11 years ago
Datasheet16 pages15 years ago
element14
Datasheet16 pages14 years ago
DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago