Analog Devices ADA4891-2ARZ-RL

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth240 MHz
Common Mode Rejection Ratio88 dB
Gain Bandwidth Product105 MHz
Input Bias Current2 pA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)10 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current8.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8.8 mA
Operating Supply Voltage5 V
Output Current125 mA
Output Current per Channel125 mA
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current4.4 mA
Schedule B8542330000
Settling Time28 ns
Slew Rate170 V/µs
Voltage Gain83 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-2ARZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Upverter
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages8 years ago

Inventory History

3 month trend:
+29.88%

Alternate Parts

Price @ 1000
$ 1.234
$ 1.27
$ 1.27
Stock
372,326
620,953
620,953
Authorized Distributors
10
10
10
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
105 MHz
105 MHz
105 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.8 mA
8.8 mA
8.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4891-2ARZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4891-2ARZ-RL provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R
2pA null 90MHz 105MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual)
OP-AMP, 240MHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:240MHz; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:CMOS; Input Offset Voltage:2.5mV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth240 MHz
Common Mode Rejection Ratio88 dB
Gain Bandwidth Product105 MHz
Input Bias Current2 pA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)10 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current8.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8.8 mA
Operating Supply Voltage5 V
Output Current125 mA
Output Current per Channel125 mA
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current4.4 mA
Schedule B8542330000
Settling Time28 ns
Slew Rate170 V/µs
Voltage Gain83 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-2ARZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Upverter
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements