📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices ADA4857-1YRZ

Op Amp Single High Speed Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube
$ 2.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4857-1YRZ.

element14 APAC

Datasheet20 pages12 years ago
Datasheet21 pages8 years ago

Analog Devices

Upverter

Farnell

Inventory History

3 month trend:
-8.85%

CAD Models

Download Analog Devices ADA4857-1YRZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.413
$ 2.41
Stock
111,821
234,749
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2800 V/µs
1500 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
-62 dB
-62 dB
Common Mode Rejection Ratio
-86 dB
-86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10.5 V
10.5 V
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4857-1YRZ.

Related Parts

Analog DevicesAD8131ARZ
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube
Analog DevicesAD8011ARZ
Analog Devices AD8011ARZ Operational amplifier; 400MHz; Channels: 1; SO8; 3÷12/±1.5÷6VDC
Analog DevicesAD8009ARZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADA4857-1YRZ provided by its distributors.

Op Amp Single High Speed Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 4.5uV Offset-Max, BIPolar, PDSO8
Ultralow Distortion, Low Power, Low Noise, High Speed Op Amp
OP AMP, UNITY GAIN, 750MHZ, 2800V/us, NS; OP AMP, UNITY GAIN, 750MHZ, 2800V/us, NSOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:750MHz; Slew Rate:2800V/ s; Supply Voltage Range:4.5V to 10.5V; Amplifier Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40 C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4857-1YRZ.
  • ADA48571YRZ