Analog Devices ADA4691-4ACPZ-RL

Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins16
Technical
Common Mode Rejection Ratio98 dB
Gain Bandwidth Product3.6 MHz
Input Bias Current500 fA
Input Capacitance7 pF
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage2.5 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current180 µA
Operating Supply Voltage3 V
Output Current per Channel55 mA
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current180 µA
Settling Time1.5 µs
Slew Rate1.3 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4691-4ACPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages13 years ago

Inventory History

3 month trend:
+30.11%

Alternate Parts

Price @ 1000
$ 1.57
$ 1.7
$ 1.7
Stock
220,857
387,403
387,403
Authorized Distributors
4
8
8
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
3.6 MHz
3.6 MHz
3.6 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
180 µA
180 µA
180 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4691-4ACPZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4691-4ACPZ-RL provided by its distributors.

Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Op Amp Quad Low Power Amplifier R-R O/P ±2.5V/5V 16-Pin LFCSP EP T/R
Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins16
Technical
Common Mode Rejection Ratio98 dB
Gain Bandwidth Product3.6 MHz
Input Bias Current500 fA
Input Capacitance7 pF
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage2.5 V
Max Operating Temperature125 °C
Max Supply Voltage5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current180 µA
Operating Supply Voltage3 V
Output Current per Channel55 mA
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current180 µA
Settling Time1.5 µs
Slew Rate1.3 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4691-4ACPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements