Analog Devices ADA4051-1AKSZ-RL

Operational Amplifier, 1 Func, 17000uV Offset-Max, CMOS, PDSO5
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Common Mode Rejection Ratio135 dB
Gain Bandwidth Product125 kHz
Input Bias Current20 pA
Input Capacitance5 pF
Input Offset Voltage (Vos)17 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current15 µA
Output Current per Channel15 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)135 dB
Quiescent Current15 µA
Settling Time110 µs
Slew Rate0.06 V/µs
Voltage Gain135 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4051-1AKSZ-RL.

Upverter
Datasheet20 pages14 years ago
Analog Devices
Datasheet4 pages14 years ago
SHENGYU ELECTRONICS
Datasheet22 pages8 years ago

Alternate Parts

Price @ 1000
$ 1.71
$ 1.71
Stock
77,777
400,304
400,304
Authorized Distributors
0
9
9
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
125 kHz
125 kHz
125 kHz
Input Offset Voltage (Vos)
17 µV
17 µV
17 µV
Power Supply Rejection Ratio (PSRR)
135 dB
135 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
15 µA
15 µA
15 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4051-1AKSZ-RL.

Descriptions

Descriptions of Analog Devices ADA4051-1AKSZ-RL provided by its distributors.

Operational Amplifier, 1 Func, 17000uV Offset-Max, CMOS, PDSO5
OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R
Precision Amplifiers 1.8V RRIO SGL Zero-Drift
Single Micro Power Auto Zero Amp
IC OPAMP CHOPPER 125KHZ SC70-5
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
The ADA4051-1/ADA4051-2 are CMOS, micropower, zerodrift operational amplifiers utilizing an innovative chopping technique. These amplifiers feature rail-to-rail input/output swing and extremely low offset voltage while operating from a 1.8 V to 5.5 V power supply. In addition, these amplifiers offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) while operating with a typical supply current of 13 μA per amplifier. This combination of features makes the ADA4051-1/ADA4051-2 amplifiers ideal choices for battery-powered applications where high precision and low power consumption are important. The ADA4051-1/ADA4051-2 are specified for the extended industrial temperature range of −40°C to +125°C. The ADA4051-1 amplifier is available in 5-lead SOT-23 and 5-lead SC-70 packages. The ADA4051-2 amplifier is available in an 8-lead MSOP and an 8-lead LFCSP. The ADA4051-1/ADA4051-2 are members of a growing series of zero-drift op amps offered by Analog Devices, Inc. Applications Pressure and position sensors Temperature measurements Electronic scales Medical instrumentation Battery-powered equipment Handheld test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Common Mode Rejection Ratio135 dB
Gain Bandwidth Product125 kHz
Input Bias Current20 pA
Input Capacitance5 pF
Input Offset Voltage (Vos)17 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current15 µA
Output Current per Channel15 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)135 dB
Quiescent Current15 µA
Settling Time110 µs
Slew Rate0.06 V/µs
Voltage Gain135 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4051-1AKSZ-RL.

Upverter
Datasheet20 pages14 years ago
Analog Devices
Datasheet4 pages14 years ago
SHENGYU ELECTRONICS
Datasheet22 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago