📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD9752ARZ

DA CONVERTER, 12BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
$ 17.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9752ARZ.

Upverter

Datasheet23 pages26 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-14.45%

CAD Models

Download Analog Devices AD9752ARZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.72
$ 9.21
$ 9.21
Stock
94,302
140,391
140,391
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9752ARZ.

Related Parts

Analog DevicesAD9752AR
DAC 1-CH Current Steering 12-Bit 28-Pin SOIC W
Analog DevicesAD9750ARZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsTHS5651AIDW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9752ARZ provided by its distributors.

DA CONVERTER, 12BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
12-Bit, 100 MSPS+ TxDAC® D/A Converter
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9752 digital to analog converter 1.25V 35ns (Typ) 125Msps 2LSB
Da Converter, 12Bit, 125Msps, Wsoic; Resolution (Bits):12Bit; Sampling Rate:125Msps; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:2.7V To 5.5V, 4.5V To 5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD9752ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated