Analog Devices AD9241ASZ

Single Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins44
Technical
Differential Nonlinearity0.7 LSB
Input Capacitance16 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.5 V
Max Operating Temperature85 °C
Max Power Dissipation85 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption60 mW
Power Dissipation85 mW
Resolution1.75 B
Sampling Rate1.25 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)79 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9241ASZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages27 years ago
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
Augswan
Datasheet25 pages27 years ago
iiiC
Datasheet24 pages27 years ago

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 26.38
$ 13.79
$ 13.79
Stock
185,322
147,192
147,192
Authorized Distributors
9
1
1
Case/Package
QFP
-
-
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9241ASZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9241ASZ provided by its distributors.

Single Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP Tray
Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter
ADC, 14BIT, 1.25MSPS, MQFP-44; Available until stocks are exhausted Alternative available
1-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP44
Analog to Digital Converters - ADC Complete 14B 1.25 MSPS Mono
5V 14Bit 1.25MHz Parallel QFP-44(10x10) Analog To Digital Converters (ADCs) ROHS
Adc, 14Bit, 1.25Msps, Mqfp-44; Resolution (Bits):14Bit; Sampling Rate:1.25Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9241ASZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins44
Technical
Differential Nonlinearity0.7 LSB
Input Capacitance16 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.5 V
Max Operating Temperature85 °C
Max Power Dissipation85 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption60 mW
Power Dissipation85 mW
Resolution1.75 B
Sampling Rate1.25 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)79 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9241ASZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages27 years ago
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
Augswan
Datasheet25 pages27 years ago
iiiC
Datasheet24 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements