Analog Devices AD9201ARSZ

Dual Analog to Digital Converter Pipelined 20Msps 10-bit Parallel 28-Pin SSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins28
Technical
Differential Nonlinearity1 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.25 V
Max Operating Temperature85 °C
Max Power Dissipation245 mW
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits10
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
Output TypeTTL
PackagingBulk
PolarityUnipolar
Power Consumption215 mW
Power Dissipation245 mW
Resolution1.25 B
Sampling Rate20 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)57.8 dB
Supply TypeAnalog, Digital
Dimensions
Height1.75 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9201ARSZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages24 years ago
Farnell
Datasheet21 pages24 years ago
iiiC
Datasheet20 pages24 years ago

Inventory History

3 month trend:
-55.55%

Alternate Parts

Price @ 1000
$ 14.07
$ 8.49
$ 8.49
Stock
639,767
161,301
161,301
Authorized Distributors
10
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9201ARSZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9201ARSZ provided by its distributors.

Dual Analog to Digital Converter Pipelined 20Msps 10-bit Parallel 28-Pin SSOP
10Bit 2.7V~5.5V 20MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
Dual Channel 20 MHz 10-Bit Resolution CMOS ADC
Adc, 10Bit, 20Msps, Ssop-28; Resolution (Bits):10Bit; Sampling Rate:20Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD9201ARSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9201ARSZ .

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins28
Technical
Differential Nonlinearity1 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.25 V
Max Operating Temperature85 °C
Max Power Dissipation245 mW
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits10
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
Output TypeTTL
PackagingBulk
PolarityUnipolar
Power Consumption215 mW
Power Dissipation245 mW
Resolution1.25 B
Sampling Rate20 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)57.8 dB
Supply TypeAnalog, Digital
Dimensions
Height1.75 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9201ARSZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages24 years ago
Farnell
Datasheet21 pages24 years ago
iiiC
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements