Analog Devices AD9115BCPZ

Digital to Analog Converters - DAC Dual Low Pwr 10-Bit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins40
Technical
Conversion Rate125 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.2 LSB
InterfaceParallel, SPI, Serial
Max Input Voltage100 mV
Max Operating Temperature85 °C
Max Power Dissipation232 mW
Max Supply Voltage3.5 V
Min Input Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current55 mA
Number of Bits10
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Dissipation220 mW
Resolution1.25 B
Sampling Rate125 Msps
Schedule B8542390000
Settling Time11.5 ns
Dimensions
Height950 µm
Length6.1 mm
Width5.85 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9115BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet52 pages11 years ago
Upverter
Datasheet52 pages11 years ago
Datasheet80 pages15 years ago
iiiC
Datasheet52 pages11 years ago

Inventory History

3 month trend:
+2.87%

Alternate Parts

Price @ 1000
$ 13.381
$ 12.84
$ 12.84
Stock
82,790
43,280
43,280
Authorized Distributors
7
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Number of Bits
10
10
10
Settling Time
11.5 ns
11.5 µs
11.5 µs
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
0.2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9115BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9115BCPZ provided by its distributors.

Digital to Analog Converters - DAC Dual Low Pwr 10-Bit
DAC 2-CH Segment 10-bit 40-Pin LFCSP EP Tray
DAC, DUAL, 10BIT, 125MSPS, LFCSP-40
Dual 10B, Low Power D-A Conver
IC DAC DUAL 10BIT LO PWR 40LFCSP
French Electronic Distributor since 1988
D/A CONVERTER, SERIAL, PARALLEL,
DAC, DUAL, 10BIT, 125MSPS, LFCSP-40; Resolution (Bits):10bit; Sampling Rate:125MSPS; Input Channel Type:Serial; Supply Voltage Range:1.7V to 3.5V; ADC / DAC Case Style:LFCSP; No. of Pins:40Pins; Data Interface:SPI; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins40
Technical
Conversion Rate125 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.2 LSB
InterfaceParallel, SPI, Serial
Max Input Voltage100 mV
Max Operating Temperature85 °C
Max Power Dissipation232 mW
Max Supply Voltage3.5 V
Min Input Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current55 mA
Number of Bits10
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Dissipation220 mW
Resolution1.25 B
Sampling Rate125 Msps
Schedule B8542390000
Settling Time11.5 ns
Dimensions
Height950 µm
Length6.1 mm
Width5.85 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9115BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet52 pages11 years ago
Upverter
Datasheet52 pages11 years ago
Datasheet80 pages15 years ago
iiiC
Datasheet52 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements