Analog Devices AD8694ARZ-REEL

Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
In Stock

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Capacitance5 pF
Input Offset Voltage (Vos)400 µV
Input Voltage Noise Density8 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current950 µA
Output Current per Channel80 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current1.2 mA
Slew Rate5 V/µs
Voltage Gain103.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARZ-REEL.

Augswan
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.71
$ 1.64
$ 1.64
Stock
170,459
541,846
541,846
Authorized Distributors
1
10
10
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
400 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
950 µA
4.8 mA
4.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8694ARZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8694ARZ-REEL provided by its distributors.

Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC
The AD8691, AD8692, and AD8694 are low cost, single, dual, and quad rail-to-rail output, single-supply amplifiers featuring low offset and input voltages, low current noise, and wide signal bandwidth. The combination of low offset, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from this combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion of these devices. Applications for these amplifiers include power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers. The small SC70 and TSOT package options for the AD8691 allow it to be placed next to sensors, thereby reducing external noise pickup. The AD8691, AD8692, and AD8694 are specified over the extended industrial temperature range of -40°C to +125°C. The AD8691 single is available in 5-lead SC70 and 5-lead TSOT packages. The AD8692 dual is available in 8-lead MSOP and narrow SOIC surface-mount packages. The AD8694 quad is available in 14-lead TSSOP and narrow 14-lead SOIC packages. See ordering guide section for automotive grades. Applications Photodiode amplification Battery-powered instrumentation Medical instruments Multipole filters Sensors Portable audio devices

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product10 MHz
Input Bias Current1 pA
Input Capacitance5 pF
Input Offset Voltage (Vos)400 µV
Input Voltage Noise Density8 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current950 µA
Output Current per Channel80 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current1.2 mA
Slew Rate5 V/µs
Voltage Gain103.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARZ-REEL.

Augswan
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago