Analog Devices AD8694ARZ

Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product10 MHz
Input Bias Current200 fA
Input Capacitance5 pF
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density8 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.8 mA
Operating Supply Voltage5 V
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current950 µA
Schedule B8542330000
Settling Time1 µs
Slew Rate5 V/µs
Voltage Gain103.52 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet12 pages19 years ago
Upverter
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
element14
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-20.22%

Alternate Parts

Price @ 1000
$ 1.67
$ 1.64
$ 1.64
Stock
344,524
541,846
541,846
Authorized Distributors
10
10
10
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8694ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8694ARZ provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
ANALOG DEVICES - AD8694ARZ - Operational Amplifier, Quad, 4 Amplifier, 10 MHz, 5 V/¦Ìs, 2.7V to 6V, SOIC, 14 Pins
IC, OP AMP, QUAD CMOS, 8694, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 5V/µs; Supply Voltage Range: 2.7V to 6V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Opera
OP-AMP, 10MHZ, -40 TO 125DEG C, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:2.7V to 6V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:CMOS; Input Offset Voltage:400µV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8694ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product10 MHz
Input Bias Current200 fA
Input Capacitance5 pF
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density8 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current4.8 mA
Operating Supply Voltage5 V
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current950 µA
Schedule B8542330000
Settling Time1 µs
Slew Rate5 V/µs
Voltage Gain103.52 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet12 pages19 years ago
Upverter
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
element14
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements