Analog Devices AD8676BRMZ-REEL

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product10 MHz
Input Bias Current2.4 nA
Input Offset Voltage (Vos)50 µV
Input Voltage Noise Density2.8 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5.4 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current2.7 mA
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain126 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8676BRMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages12 years ago
Upverter
Datasheet12 pages14 years ago
Augswan
Datasheet13 pages12 years ago
DigiKey
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+11.05%

Alternate Parts

Price @ 1000
$ 3.722
$ 3.722
$ 3.722
Stock
392,570
275,338
275,338
Authorized Distributors
9
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
10 V
5 V
5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
5.4 mA
5.4 mA
5.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8676BRMZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8676BRMZ-REEL provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp
Operational Amplifier, 2 Func, 160uV Offset-Max, PDSO8
OP-AMP, 10MHZ, -40 TO 125DEG C, MSOP-8; No. of Channels:2Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:± 5V to ± 18V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:60µVRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8676BRMZREEL

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product10 MHz
Input Bias Current2.4 nA
Input Offset Voltage (Vos)50 µV
Input Voltage Noise Density2.8 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5.4 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current2.7 mA
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain126 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8676BRMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages12 years ago
Upverter
Datasheet12 pages14 years ago
Augswan
Datasheet13 pages12 years ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements