Analog Devices AD8674ARZ-REEL

Precision Low Noise, Low Input Bias Current, Quad Op Amp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product10 MHz
Input Bias Current3 nA
Input Capacitance6.25 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density2.8 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current14 mA
Output Current per Channel20 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time5.1 µs
Slew Rate4 V/µs
Voltage Gain135.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8674ARZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet16 pages18 years ago
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages13 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.749
$ 6.749
Stock
262,151
405,270
405,270
Authorized Distributors
4
11
11
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8674ARZ-REEL.

Descriptions

Descriptions of Analog Devices AD8674ARZ-REEL provided by its distributors.

Precision Low Noise, Low Input Bias Current, Quad Op Amp
Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 125uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8674ARZREEL

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product10 MHz
Input Bias Current3 nA
Input Capacitance6.25 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density2.8 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current14 mA
Output Current per Channel20 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time5.1 µs
Slew Rate4 V/µs
Voltage Gain135.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8674ARZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet16 pages18 years ago
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements