📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD8639WARZ-R7

16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier
$ 4.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8639WARZ-R7.

Augswan

Datasheet20 pages15 years ago

Analog Devices

Upverter

CAD Models

Download Analog Devices AD8639WARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.414
$ 4.43
$ 4.43
Stock
127,166
150,427
150,427
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1.35 MHz
1.35 MHz
1.35 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
143 dB
143 dB
143 dB
Common Mode Rejection Ratio
142 dB
142 dB
142 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8639WARZ-R7.

Related Parts

Analog DevicesAD8639ARZ-REEL7
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8639ARZ
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8676BRZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8639WARZ-R7 provided by its distributors.

16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier
Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8
Contains Lead Tin Not Qualified GULL WING Zero-Drift Amplifier 4mus 142dB 1.7pF 2V/mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated