Analog Devices AD8622ARZ-REEL7

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Weight540.001716 mg
Technical
Common Mode Rejection Ratio135 dB
Gain Bandwidth Product540 kHz
Input Bias Current45 pA
Input Capacitance3 pF
Input Offset Voltage (Vos)125 µV
Input Voltage Noise Density11 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current430 µA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)145 dB
Quiescent Current215 µA
Schedule B8542330000
Slew Rate0.28 V/µs
Voltage Gain137 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8622ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-7.57%

Alternate Parts

Price @ 1000
$ 3.76
$ 4.333
$ 4.333
Stock
457,926
374,961
374,961
Authorized Distributors
10
9
9
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.28 V/µs
0.28 V/µs
0.28 V/µs
Gain Bandwidth Product
540 kHz
540 kHz
540 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
145 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
5 V
2.5 V
2.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
430 µA
430 µA
430 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8622ARZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8622ARZ-REEL7 provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Low Power, Low Noise, Low Bias Current, Precision Dual RRO Op Amp
45pA 2 560kHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 230uV Offset-Max, BIPolar, PDSO8
OP-AMP, 560KHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:560kHz; Supply Voltage Range:± 2.5V to ± 15V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:General Purpose; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8622ARZREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Weight540.001716 mg
Technical
Common Mode Rejection Ratio135 dB
Gain Bandwidth Product540 kHz
Input Bias Current45 pA
Input Capacitance3 pF
Input Offset Voltage (Vos)125 µV
Input Voltage Noise Density11 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current430 µA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)145 dB
Quiescent Current215 µA
Schedule B8542330000
Slew Rate0.28 V/µs
Voltage Gain137 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8622ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements