📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD8615AUJZ-R2

Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R
$ 1.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8615AUJZ-R2.

element14 APAC

Datasheet20 pages10 years ago

Analog Devices

Newark

DigiKey

Inventory History

3 month trend:
-25.12%

CAD Models

Download Analog Devices AD8615AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.933
$ 1.315
$ 1.315
Stock
159,835
276,271
276,271
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8615AUJZ-R2.

Related Parts

Texas InstrumentsLMH6618MKE/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MK/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MKX/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices AD8615AUJZ-R2 provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Operational Amplifier, 1 Func, 0.8uV Offset-Max, CMOS, PDSO5
OP AMP, PRECISION RRI/O, SMD, 8615; No. of Amplifiers:1; Op Amp Type:Precision; Gain, Bandwidth -3dB:23MHz; Slew Rate:12; Voltage, Supply Min:2.7V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:TSOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Precision; Bandwidth:20MHz; Base Number:8615; I/O Type:Rail-Rail I/O; IC Generic Number:8615; Logic Function Number:8615; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.5mV; Voltage, Supply +Nom:5V
The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. All are fully specified to operate from +3V to +5V single supply. The combination of low offsets, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • ANALOG DEVICES (ADI)
  • Analog Devices / Hittite
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8615AUJZR2