Analog Devices AD8542ARM-REEL

Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio40 dB
Gain Bandwidth Product1 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current45 µA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.92 V/µs
Voltage Gain92.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8542ARM-REEL.

Augswan
Datasheet20 pages12 years ago
Analog Devices
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages12 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+2.39%

Alternate Parts

Price @ 1000
$ 0.682
$ 0.671
$ 0.671
Stock
1,163,485
1,137,388
1,137,388
Authorized Distributors
1
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.92 V/µs
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
76 dB
Common Mode Rejection Ratio
40 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
130 µA
130 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8542ARM-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8542ARM-REEL provided by its distributors.

Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 0.001muA 3V 980kHz
DUAL OP-AMP 7000 uV OFFSET-MAX 0.98 MHz BAND WIDTH PDSO8
The AD8541/AD8542/AD8544 are single, dual, and quad rail-to-rail input and output single-supply amplifiers featuring very low supply current and 1 MHz bandwidth. All are guaranteed to operate from a 2.7 V single supply as well as a 5 V supply. These parts provide 1 MHz bandwidth at a low current consumption of 45 μA per amplifier. Very low input bias currents enable the AD8541/AD8542/AD8544 to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. The supply current is only 45 μA per amplifier, ideal for battery operation. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. The AD8541/AD8542/AD8544 are optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages. The AD8541/AD8542/AD8544 are specified over the extended industrial temperature range (–40°C to +125°C). The AD8541 is available in 8-lead SOIC, 5-lead SC70, and 5-lead SOT-23 packages. The AD8542 is available in 8-lead SOIC, 8-lead MSOP, and 8-lead TSSOP surface-mount packages. The AD8544 is available in 14-lead narrow SOIC and 14-lead TSSOP surface-mount packages. All MSOP, SC70, and SOT versions are available in tape and reel only. Applications ASIC input or output amplifiers Sensor interfaces Piezoelectric transducer amplifiers Medical instrumentations Mobile communications Audio outputs Portable systems Data Sheet, Rev. F, 1/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8542ARMREEL

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio40 dB
Gain Bandwidth Product1 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current45 µA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.92 V/µs
Voltage Gain92.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8542ARM-REEL.

Augswan
Datasheet20 pages12 years ago
Analog Devices
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages12 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago