Analog Devices AD844SQ/883B

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product60 MHz
Input Bias Current100 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)50 µV
Input Voltage Noise Density2 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation1.1 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
Output Current60 mA
Output Current per Channel60 mA
PackagingBulk
Power Dissipation1.1 W
Power Supply Rejection Ratio (PSRR)108 dB
Quiescent Current6.5 mA
Schedule B8542330000
Settling Time100 ns
Slew Rate2000 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD844SQ/883B.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet12 pages11 years ago
Datasheet13 pages12 years ago
Augswan
Datasheet22 pages15 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 49.905
$ 33.065
$ 33.065
Stock
123,560
107,184
107,184
Authorized Distributors
3
3
3
Case/Package
Q
Q
Q
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD844SQ/883B.

Related Parts

Descriptions

Descriptions of Analog Devices AD844SQ/883B provided by its distributors.

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Op Amp Single High Speed Amplifier ¡À18V 8-Pin CDIP Tube
60 MHz, 2000 V/μs, Monolithic Op Amp with Quad Low Noise

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD844SQ 883B
  • AD844SQ-883B
  • AD844SQ883B
  • AD844SQ_883B

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product60 MHz
Input Bias Current100 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)50 µV
Input Voltage Noise Density2 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Power Dissipation1.1 W
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
Output Current60 mA
Output Current per Channel60 mA
PackagingBulk
Power Dissipation1.1 W
Power Supply Rejection Ratio (PSRR)108 dB
Quiescent Current6.5 mA
Schedule B8542330000
Settling Time100 ns
Slew Rate2000 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD844SQ/883B.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet12 pages11 years ago
Datasheet13 pages12 years ago
Augswan
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements