Analog Devices AD842JN

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product80 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Max Power Dissipation1.3 W
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate375 V/µs
Voltage Gain99.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD842JN.

Augswan
Datasheet16 pages10 years ago
Analog Devices
Datasheet10 pages24 years ago
Datasheet10 pages24 years ago

Inventory History

3 month trend:
+16.57%

Alternate Parts

Price @ 1000
$ 6.74
$ 18.301
$ 18.301
Stock
82,925
113,031
113,031
Authorized Distributors
1
8
8
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD842JN.

Related Parts

Descriptions

Descriptions of Analog Devices AD842JN provided by its distributors.

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
OP Amp Single GP ±18V 14-Pin PDIP N
French Electronic Distributor since 1988
WIDEBAND, FAST SETTLING OP AMP
The AD842 is a member of the Analog Devices family of wide bandwidth operational amplifiers. This family includes, among others, the AD840 which is stable at a gain of 10 or greater and the AD841 which is unity-gain stable. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 80 MHz gain bandwidth, the AD842 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in less than 100 ns for a 10 volt step. The AD842 also offers a low quiescent current of 13 mA, a high output current drive capability (100 mA minimum), a low input voltage noise of 9 nV√Hz and a low input offset voltage (1 mV maximum). The 375 V/µs slew rate of the AD842, along with its 80 MHz gain bandwidth, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD842 makes this amplifier the preferred choice for data acquisition applications which require 12-bit accuracy. The AD842 is also appropriate for other applications such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD842-JN

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product80 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Max Power Dissipation1.3 W
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate375 V/µs
Voltage Gain99.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD842JN.

Augswan
Datasheet16 pages10 years ago
Analog Devices
Datasheet10 pages24 years ago
Datasheet10 pages24 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago