📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD8376ACPZ-R7

SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
$ 9.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8376ACPZ-R7.

Upverter

Datasheet24 pages11 years ago
Datasheet24 pages14 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-20.54%

CAD Models

Download Analog Devices AD8376ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.175
$ 7.88
Stock
162,292
30,553
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Circuits
2
-
Slew Rate
5000 V/µs
-
Gain Bandwidth Product
700 MHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
45.5 dB
45.5 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
250 mA
250 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8376ACPZ-R7.

Related Parts

Analog DevicesAD8372ACPZ-R7
ROHS3Compliant EAR99 AD8372 Tape & Reel (TR) op amp amplifier circuit 5mm 400nA 5V 7.9dB
Analog DevicesAD8366ACPZ-R7
SP Amp Variable Gain Amp Dual 5.25V 32-Pin LFCSP EP T/R
Analog DevicesAD8432ACPZ-WP
ROHS3Compliant EAR99 AD8432 Tray op amp amplifier circuit 4mm 24mA 300muV 2.3dB

Descriptions

Descriptions of Analog Devices AD8376ACPZ-R7 provided by its distributors.

SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
IC OPAMP VGA 2 CIRCUIT 32LFCSP
Ultralow Distortion IF Dual VGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • ANALOG DEVICES (ADI)
  • Analog Devices / Hittite
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated