Analog Devices AD8352ACPZ-R7

Sp Amp Diff Amp Single 5.5V 16-PIN Lfcsp Ep T/r / IC Opamp Rf/if Diff 16LFCSP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth2.2 GHz
Bandwidth2.5 GHz
Common Mode Rejection Ratio57 dB
Frequency2 GHz
Gain25 dB
Gain Bandwidth Product2.5 GHz
Input Bias Current5 µA
Input Offset Voltage (Vos)-60 mV
Max Frequency2.5 GHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation210 mW
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Noise Figure15.5 dB
Nominal Supply Current37 mA
Nominal Supply Voltage (DC)5.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37 mA
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Power Dissipation210 mW
Resistance3 kΩ
Schedule B8542330000
Settling Time2 ns
Slew Rate8000 V/µs
Dimensions
Length3 mm
Thickness850 µm
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8352ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages15 years ago
Farnell
Datasheet21 pages15 years ago
Newark
Datasheet19 pages6 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-14.52%

Alternate Parts

Price @ 1000
$ 6.369
$ 4.54
$ 4.54
Stock
171,688
6,744
6,744
Authorized Distributors
9
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
-
-
Slew Rate
8000 V/µs
8000 V/µs
8000 V/µs
Gain Bandwidth Product
2.5 GHz
-
-
Input Offset Voltage (Vos)
-60 mV
-60 mV
-60 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
37 mA
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8352ACPZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8352ACPZ-R7 provided by its distributors.

SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R / IC OPAMP RF/IF DIFF 16LFCSP
2 GHz Ultralow Distortion Differential RF/IF Amplifier
Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C; Frequency Min:-; Frequency Max:2.5Ghz; Gain:25Db; Noise Figure Typ:-; Rf Ic Case Style:Lfcsp-Ep; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Analog Devices AD8352ACPZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8352ACPZ-R7 .
  • AD8352ACPZ-R7.
  • AD8352ACPZR7

Technical Specifications

Physical
Case/PackageLFCSP EP
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth2.2 GHz
Bandwidth2.5 GHz
Common Mode Rejection Ratio57 dB
Frequency2 GHz
Gain25 dB
Gain Bandwidth Product2.5 GHz
Input Bias Current5 µA
Input Offset Voltage (Vos)-60 mV
Max Frequency2.5 GHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation210 mW
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Noise Figure15.5 dB
Nominal Supply Current37 mA
Nominal Supply Voltage (DC)5.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37 mA
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Power Dissipation210 mW
Resistance3 kΩ
Schedule B8542330000
Settling Time2 ns
Slew Rate8000 V/µs
Dimensions
Length3 mm
Thickness850 µm
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8352ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages15 years ago
Farnell
Datasheet21 pages15 years ago
Newark
Datasheet19 pages6 years ago
iiiC
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements