Analog Devices AD823AR-REEL

Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
-3db Bandwidth16 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)3.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation900 mW
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7 mA
Output Current per Channel17 mA
PackagingTape & Reel (TR)
Power Dissipation900 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current6.3 mA
Slew Rate35 V/µs
Voltage Gain93.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD823AR-REEL.

Upverter
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet20 pages17 years ago
iiiC
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages12 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.84
$ 4.815
$ 4.815
Stock
52,766
1,333,103
1,333,103
Authorized Distributors
1
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7 mA
7 mA
7 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD823AR-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD823AR-REEL provided by its distributors.

Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC N T/R
The AD823 is a dual precision, 16 MHz, JFET input op amp that can operate from a single supply of 3.0 V to 36 V or from dual supplies of ±1.5 V to ±18 V. It has true single-supply capability with an input voltage range extending below ground in single-supply mode. Output voltage swing extends to within 50 mV of each rail for IOUT = 100 µA, providing outstanding output dynamic range. An offset voltage of 800 µV maximum, an offset voltage drift of 2 µV/°C, input bias currents below 25 pA, and low input voltage noise provide dc precision with source impedances up to a Gigaohm. It provides 16 MHz, -3 dB bandwidth, -108 dB THD @ 20 kHz, and a 22 V/µs slew rate with a low supply current of 2.6 mA per amplifier. The AD823 drives up to 500 pF of direct capacitive load as a follower and provides an output current of 15 mA, 0.5 V from the supply rails. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for applications such as A/D drivers, high speed active filters, and other low voltage, high dynamic range systems. The AD823 is available over the industrial temperature range of -40°C to +85°C and is offered in both 8-lead PDIP and 8-lead SOIC packages. Applications Battery-powered precision instrumentation Photodiode preamps Active filters 12-bit to 16-bit data acquisition systems Medical instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD823ARREEL

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
-3db Bandwidth16 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)3.5 mV
Input Voltage Noise Density16 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation900 mW
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7 mA
Output Current per Channel17 mA
PackagingTape & Reel (TR)
Power Dissipation900 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current6.3 mA
Slew Rate35 V/µs
Voltage Gain93.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD823AR-REEL.

Upverter
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet20 pages17 years ago
iiiC
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages12 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago