Analog Devices AD8226ARMZ

Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current27 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current325 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current400 µA
Output Current per Channel13 mA
Resistance800 MΩ
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain60 dB
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8226ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages11 years ago
Farnell
Datasheet28 pages13 years ago
Augswan
Datasheet29 pages11 years ago
Newark
Datasheet28 pages4 years ago
Datasheet28 pages14 years ago
Datasheet29 pages11 years ago
iiiC
Datasheet28 pages13 years ago

Inventory History

3 month trend:
+26.13%

Alternate Parts

Price @ 1000
$ 1.992
$ 1.99
$ 1.99
Stock
862,614
879,174
879,174
Authorized Distributors
11
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.5 MHz
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8226ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8226ARMZ provided by its distributors.

Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.5MHz Band Width, PDSO8
INSTRUMENTATION AMP, 1.5MHZ, 120DB, MSOP;
INSTRUMENTATION AMP, 1.5MHZ, 120DB, MSOP; No. of Channels:1Channels; Input Offset Voltage:100µV; Gain Bandwidth Product:1.5MHz; Supply Voltage Range:± 1.35V to ± 18V, 2.2V to 36V; IC Case / Package:MSOP; No. of Pins:8Pins; CMRR:120dBRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8226ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current27 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current325 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current400 µA
Output Current per Channel13 mA
Resistance800 MΩ
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain60 dB
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8226ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages11 years ago
Farnell
Datasheet28 pages13 years ago
Augswan
Datasheet29 pages11 years ago
Newark
Datasheet28 pages4 years ago
Datasheet28 pages14 years ago
Datasheet29 pages11 years ago
iiiC
Datasheet28 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements