Analog Devices AD8224BCPZ-WP

Dual Instrumentation Amplifier 175 Uv Offset-max 1.5 Mhz Band Width QCC16
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio86 dB
Input Bias Current10 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Output Current per Channel15 mA
Quiescent Current750 µA
Resistance10 TΩ
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8224BCPZ-WP.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet28 pages13 years ago
Datasheet28 pages10 years ago
Datasheet28 pages17 years ago
SHENGYU ELECTRONICS
Datasheet29 pages8 years ago
element14 APAC
Datasheet28 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.555
$ 11.585
$ 11.585
Stock
53,581
94,655
94,655
Authorized Distributors
7
7
7
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
78 dB
78 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8224BCPZ-WP.

Related Parts

Descriptions

Descriptions of Analog Devices AD8224BCPZ-WP provided by its distributors.

DUAL INSTRUMENTATION AMPLIFIER 175 uV OFFSET-MAX 1.5 MHz BAND WIDTH QCC16
SP Amp INSTR Amp Dual R-R O/P +/-18V/36V 16-Pin LFCSP EP Tray
Instrumentation Amplifier IC; No. of Amplifiers:2; Gain Bandwidth -3db:1.5MHz; Gain Max, V/V:1000; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:16-LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The AD8224 is the first single-supply, JFET input instrumentation amplifier available in the space-saving 16-lead, 4 mm × 4 mm LFCSP. It requires the same board area as a typical single instrumentation amplifier yet doubles the channel density and offers a lower cost per channel without compromising performance. Designed to meet needs of high performance, portable instrumentation, the AD8224 has a minimum common-mode rejection ratio (CMRR) of 86 dB at dc and a minimum CMRR of 80 dB at 10 kHz for G = 1. Maximum input bias current is 10 pA and typically remains below 300 pA over the entire industrial temperature range. Despite the JFET inputs, the AD8224 typically has a noise corner of only 10 Hz. With the proliferation of mixed-signal processing, the number of power supplies required in each system has grown. Designed to alleviate this problem, the AD8224 can operate on a ±18 V dual supply, as well as on a single +5 V supply. The device’s rail-to-rail output stage maximizes dynamic range on the low voltage supplies common in portable applications. Its ability to run on a single 5 V supply eliminates the need for higher voltage, dual supplies. The AD8224 draws 750 µA of quiescent current per amplifier, making it ideal for battery powered devices. In addition, the AD8224 can be configured as a single-channel, differential output, instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noisy environment, such as with remote sensors. The configuration can also be used to drive differential input ADCs. For a single-channel version, use the AD8220. Applications Medical instrumentation Precision data acquisition Transducer interfaces Differential drives for high resolution input ADCs Remote sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth1.5 MHz
Bandwidth1.5 MHz
Common Mode Rejection Ratio86 dB
Input Bias Current10 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Output Current per Channel15 mA
Quiescent Current750 µA
Resistance10 TΩ
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8224BCPZ-WP.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet28 pages13 years ago
Datasheet28 pages10 years ago
Datasheet28 pages17 years ago
SHENGYU ELECTRONICS
Datasheet29 pages8 years ago
element14 APAC
Datasheet28 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements