Analog Devices AD8221ARZ-R7

INSTRUMENTATION AMP, 825KHZ, NSOIC; Available until stocks are exhausted
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth825 kHz
Bandwidth562 kHz
Common Mode Rejection Ratio80 dB
Input Bias Current1.5 nA
Input Offset Voltage (Vos)60 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage36 V
Output Current per Channel18 mA
PackagingCut Tape (CT)
Power Dissipation200 mW
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current900 µA
Resistance100 GΩ
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8221ARZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
element14 APAC
Datasheet25 pages7 years ago
Augswan
Datasheet25 pages7 years ago
LKR
Datasheet24 pages7 years ago
iiiC
Datasheet24 pages13 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-29.23%

Alternate Parts

Price @ 1000
$ 4.922
$ 4.783
$ 4.783
Stock
984,361
890,973
890,973
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.5 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
825 kHz
825 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8221ARZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8221ARZ-R7 provided by its distributors.

INSTRUMENTATION AMP, 825KHZ, NSOIC; Available until stocks are exhausted
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.825MHz Band Width, PDSO8
Precision Instrumentation Amplifier
SP Amp INSTR Amp Single ¡À18V 8-Pin SOIC N T/R
INSTRUMENTATION AMP, 825KHZ, NSOIC; No. of Channels:1Channels; Input Offset Voltage:60µV; Gain Bandwidth Product:825kHz; Supply Voltage Range:± 2.3V to ± 18V; IC Case / Package:NSOIC; No. of Pins:8Pins; CMRR:130dB; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth825 kHz
Bandwidth562 kHz
Common Mode Rejection Ratio80 dB
Input Bias Current1.5 nA
Input Offset Voltage (Vos)60 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage36 V
Output Current per Channel18 mA
PackagingCut Tape (CT)
Power Dissipation200 mW
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current900 µA
Resistance100 GΩ
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8221ARZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
element14 APAC
Datasheet25 pages7 years ago
Augswan
Datasheet25 pages7 years ago
LKR
Datasheet24 pages7 years ago
iiiC
Datasheet24 pages13 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements