Analog Devices AD8148ACPZ-R2

SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins24
Technical
-3db Bandwidth620 MHz
Common Mode Rejection Ratio55 dB
Dual Supply Voltage5 V
Input Offset Voltage (Vos)20 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Supply Current62.5 mA
Number of Channels3
Number of Circuits3
Number of Elements1
Operating Supply Current62.5 mA
Output Current per Channel87 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Resistance1.13 kΩ
Slew Rate3000 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8148ACPZ-R2.

Analog Devices
Datasheet24 pages10 years ago
Datasheet24 pages13 years ago
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 4.96
$ 5.045
$ 5.045
Stock
75,615
186,212
186,212
Authorized Distributors
1
9
9
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Number of Circuits
3
3
3
Slew Rate
3000 V/µs
3000 V/µs
3000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
36 mV
36 mV
Power Supply Rejection Ratio (PSRR)
70 dB
55 dB
55 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
11 V
11 V
Operating Supply Current
62.5 mA
62.5 mA
62.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8148ACPZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD8148ACPZ-R2 provided by its distributors.

SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R
Differential Amplifiers Trpl Diff Out Driver for Video Over UTP
IC DRIVER TRPL DIFF VID 24-LFCSP
The AD8146/AD8147/AD8148 are high speed triple, differential or single-ended input to differential output drivers. The AD8146 and AD8147 have a fixed gain of 2, and the AD8148 has a fixed gain of 4. They are all specifically designed for the highest resolution component video signals but can be used for any type of analog signals or high speed data transmission over either Category 5 UTP cable or differential printed circuit board (PCB) transmission lines. These drivers can be used with the AD8145 triple differential-to-singled-ended receiver, and the AD8117 crosspoint switch to produce a video distribution system capable of supporting UXGA or 1080p signals. Manufactured on the Analog Devices, Inc. second generation XFCB bipolar process, the drivers have large signal bandwidths of 700 MHz and fast slew rates. They have an internal common-mode feedback feature that provides output amplitude and phase matching that is balanced to -60 dB at 50 MHz, suppressing even-order harmonics and minimizing radiated electromagnetic interference (EMI). The common-mode voltage of each AD8146 output can be set to any level, allowing transmission of signals over the common-mode voltages. The AD8147 and AD8148 encode the vertical and horizontal sync signals on the common-mode voltages of the outputs. All outputs can be independently set to low voltage states to be used with series diodes for line isolation, allowing easy differential multiplexing over the same twisted pair cable. The AD8146/AD8147/AD8148 are available in a 24-lead LFCSP and operate over a temperature range of -40°C to +85°C. Applications QXGA or 1080p video transmission KVM networking Video over unshielded twisted pair (UTP) Differential signal multiplexing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8148ACPZR2

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins24
Technical
-3db Bandwidth620 MHz
Common Mode Rejection Ratio55 dB
Dual Supply Voltage5 V
Input Offset Voltage (Vos)20 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Supply Current62.5 mA
Number of Channels3
Number of Circuits3
Number of Elements1
Operating Supply Current62.5 mA
Output Current per Channel87 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Resistance1.13 kΩ
Slew Rate3000 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8148ACPZ-R2.

Analog Devices
Datasheet24 pages10 years ago
Datasheet24 pages13 years ago
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago