📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD8114ASTZ

Analog Video Crosspoint 225MHz 16 x 16 100-Pin LQFP Tray
$ 135.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8114ASTZ.

Upverter

Datasheet32 pages20 years ago
Datasheet33 pages20 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-40.49%

CAD Models

Download Analog Devices AD8114ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.864
$ 87.35
Stock
159,128
126,198
Authorized Distributors
4
1
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
5 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
32
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8114ASTZ.

Related Parts

Analog DevicesAD8111ASTZ
Analog Video Crosspoint 260MHz 16 x 8 80-Pin LQFP Tray
Analog DevicesAD8107ASTZ
Analog Video Crosspoint 260MHz 16 x 5 80-Pin LQFP Tray
Analog DevicesAD8106ASTZ
Analog Video Crosspoint 390MHz 16 x 5 80-Pin LQFP

Descriptions

Descriptions of Analog Devices AD8114ASTZ provided by its distributors.

Analog Video Crosspoint 225MHz 16 x 16 100-Pin LQFP Tray
LQFP-100(14x14) Analog Switches - Special Purpose ROHS
Low Cost, 225 MHz, 16 × 16 Crosspoint Switch, G=+1
TQFP 300MHz 16x16 G=+1 Crosspo
CROSSPOINT SW, VIDEO, 16X16, LQFP-100
IC VIDEO CROSSPOINT SWIT 100LQFP
CROSS POINT SWITCH, 16 CHANNEL,
SWITCH, XPOINT 16X16 GAIN 1, SMD; Switches, No. of:256; Voltage, Supply Source:Dual; Interface Type:Serial, Parallel; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; Pins, No. of:100; Temperature, Operating Range:-40°C to +85°C; Base Number:8114; Packaging Type:Peel Pack

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8114ASTZ.