Analog Devices AD8092ARMZ-REEL7

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth110 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage5 V
Gain Bandwidth Product50 MHz
Input Bias Current1.3 µA
Input Capacitance1.4 pF
Input Offset Voltage (Vos)11 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current11 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current11 mA
Output Current45 mA
Output Current per Channel45 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Schedule B8542330000
Settling Time50 ns
Slew Rate170 V/µs
Voltage Gain98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8092ARMZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Datasheet21 pages16 years ago
Newark
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-12.93%

Alternate Parts

Price @ 1000
$ 1.75
$ 1.62
$ 1.62
Stock
535,393
425,322
425,322
Authorized Distributors
10
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8092ARMZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8092ARMZ-REEL7 provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 110MHZ, -40 TO 85DEG C, MSOP-8; No. of Channels:2Channels; Gain Bandwidth Product:110MHz; Supply Voltage Range:3V to 12V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:1.8mV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8092ARMZREEL7

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth110 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage5 V
Gain Bandwidth Product50 MHz
Input Bias Current1.3 µA
Input Capacitance1.4 pF
Input Offset Voltage (Vos)11 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current11 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current11 mA
Output Current45 mA
Output Current per Channel45 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Schedule B8542330000
Settling Time50 ns
Slew Rate170 V/µs
Voltage Gain98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8092ARMZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Datasheet21 pages16 years ago
Newark
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements