Analog Devices AD8072JNZ

In a Tube of 50, AD8072JNZ Analog Devices, 2-Channel Video Amp, 100MHz 350V/µs Rail to Rail O/P, 8-Pin PDIP
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 MHz
Input Bias Current4 µA
Input Capacitance1.6 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6 V
Max Operating Temperature70 °C
Max Power Dissipation1.3 W
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current3.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10 mA
Operating Supply Voltage9 V
Output Current30 mA
Output Current per Channel30 mA
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current5 mA
Schedule B8542330000
Settling Time25 ns
Slew Rate500 V/µs
Supply TypeSingle
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8072JNZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet13 pages22 years ago
Datasheet12 pages22 years ago
Augswan
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.42%

Alternate Parts

Price @ 1000
$ 5.11
$ 2.54
$ 2.54
Stock
278,652
146,348
146,348
Authorized Distributors
6
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
500 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
70 dB
64 dB
64 dB
Common Mode Rejection Ratio
56 dB
54 dB
54 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
10 mA
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8072JNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8072JNZ provided by its distributors.

In a Tube of 50, AD8072JNZ Analog Devices, 2-Channel Video Amp, 100MHz 350V/µs Rail to Rail O/P, 8-Pin PDIP
OP Amp Dual Current Fdbk ±6V/12V 8-Pin PDIP Tube
VIDEO AMP, DUAL, 100MHZ, DIP-8; No. of Amplifiers:2Amplifiers; Gain Bandwidth:100MHz; Slew Rate:500V/µs; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Output Current:30mA; Supply Voltage Range:± 2.5V to ± 6V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 MHz
Input Bias Current4 µA
Input Capacitance1.6 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6 V
Max Operating Temperature70 °C
Max Power Dissipation1.3 W
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current3.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10 mA
Operating Supply Voltage9 V
Output Current30 mA
Output Current per Channel30 mA
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current5 mA
Schedule B8542330000
Settling Time25 ns
Slew Rate500 V/µs
Supply TypeSingle
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8072JNZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet13 pages22 years ago
Datasheet12 pages22 years ago
Augswan
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements