Analog Devices AD8061ARTZ-R2

High Speed Operational Amplifiers SOT23 Single Rail-to Rail Vltg-Fdbk Amp

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
-3db Bandwidth320 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product90 MHz
Input Bias Current350 nA
Input Capacitance1 pF
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current9.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.8 mA
Operating Supply Voltage5 V
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current9.5 mA
Slew Rate650 V/µs
Voltage Gain90 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8061ARTZ-R2.

element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet20 pages16 years ago
Arrow Electronics
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.679
$ 1.679
Stock
131,815
760,778
760,778
Authorized Distributors
0
11
11
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
72 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
6.8 mA
9.5 mA
9.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8061ARTZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD8061ARTZ-R2 provided by its distributors.

High Speed Operational Amplifiers SOT23 Single Rail-to Rail Vltg-Fdbk Amp
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
ANALOG DEVICES AD8061ARTZ-R2 Operational Amplifier, Single, 300 MHz, 1 Amplifier, 650 V/s, 2.7V to 8V, SOT-23, 5 Pins
OP Amp Single Volt Fdbk R-R O/P 8V 5-Pin SOT-23 T/R
IC, OP AMP, SINGLE, VFB, 5SOT23; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Bandwidth:300MHz; Slew Rate:650Vµs; Supply Voltage Range:2.7V to 8V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Base Number:8061; Gain Bandwidth:320MHz; Package / Case:SOT-23; Slew Rate:280V/µs; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Termination Type:SMD
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8061ARTZ-R2.
  • AD8061ARTZR2

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
-3db Bandwidth320 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product90 MHz
Input Bias Current350 nA
Input Capacitance1 pF
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current9.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.8 mA
Operating Supply Voltage5 V
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current9.5 mA
Slew Rate650 V/µs
Voltage Gain90 dB
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8061ARTZ-R2.

element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet20 pages16 years ago
Arrow Electronics
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago