Analog Devices AD8061ART-REEL7

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
-3db Bandwidth320 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio80 dB
Gain1 dB
Gain Bandwidth Product90 MHz
Input Bias Current350 nA
Input Capacitance1 pF
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current9.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.8 mA
Output Current50 mA
Output Current per Channel50 mA
PackagingCut Tape
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current9.5 mA
Settling Time35 ns
Slew Rate650 V/µs
Voltage Gain90 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8061ART-REEL7.

Augswan
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.08
$ 1.679
$ 1.679
Stock
343,972
776,846
776,846
Authorized Distributors
1
11
11
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
6.8 mA
9.5 mA
9.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8061ART-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8061ART-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
OP Amp Single Volt Fdbk R-R O/P 8V 5-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:320MHz; Slew Rate:650V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:5 ;RoHS Compliant: No
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8061ARTREEL7

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
-3db Bandwidth320 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio80 dB
Gain1 dB
Gain Bandwidth Product90 MHz
Input Bias Current350 nA
Input Capacitance1 pF
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current9.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.8 mA
Output Current50 mA
Output Current per Channel50 mA
PackagingCut Tape
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current9.5 mA
Settling Time35 ns
Slew Rate650 V/µs
Voltage Gain90 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8061ART-REEL7.

Augswan
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago