Analog Devices AD7984BRMZ

Single Channel Single ADC SAR 1.33Msps 18-bit Serial 10-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins10
Technical
Differential Nonlinearity-1 LSB
Integral Nonlinearity (INL)2.25 LSB
InterfaceSPI
Max Input Voltage5.1 V
Max Operating Temperature85 °C
Max Power Dissipation14 mW
Max Supply Voltage2.625 V
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage2.5 V
PolarityBipolar
Power Consumption10.5 mW
Power Dissipation14 mW
Resolution2.25 B
Sampling Rate1.33 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)98.5 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7984BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet25 pages3 years ago
Augswan
Datasheet25 pages9 years ago
iiiC
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-4.17%

Alternate Parts

Price @ 1000
$ 29.965
$ 29.451
$ 29.451
Stock
186,658
75,573
75,573
Authorized Distributors
11
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
18
18
18
Sampling Rate
1.33 Msps
1.33 Msps
1.33 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.25 LSB
2.25 LSB
2.25 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7984BRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7984BRMZ provided by its distributors.

Single Channel Single ADC SAR 1.33Msps 18-bit Serial 10-Pin MSOP Tube
18-Bit, 1.33 MSPS PulSAR 10.5 mW ADC in MSOP/QFN
IC ADC 18BIT 1.3MSPS SAR 10MSOP
18Bit 2.375V~2.625V 1.33MHz MSOP-10 Analog To Digital Converters (ADCs) ROHS
Adc, 18Bit, 1.33Msps, Msop-10; Resolution (Bits):18Bit; Sampling Rate:1.33Msps; Input Channel Type:Differential; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.375V Rohs Compliant: Yes |Analog Devices AD7984BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7984BRMZ.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins10
Technical
Differential Nonlinearity-1 LSB
Integral Nonlinearity (INL)2.25 LSB
InterfaceSPI
Max Input Voltage5.1 V
Max Operating Temperature85 °C
Max Power Dissipation14 mW
Max Supply Voltage2.625 V
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage2.5 V
PolarityBipolar
Power Consumption10.5 mW
Power Dissipation14 mW
Resolution2.25 B
Sampling Rate1.33 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)98.5 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7984BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet25 pages3 years ago
Augswan
Datasheet25 pages9 years ago
iiiC
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements