📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD7946BRM

ADC Single SAR 500ksps 14-bit Serial 10-Pin MSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7946BRM.

DigiKey

Datasheet24 pages20 years ago

CAD Models

Download Analog Devices AD7946BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.788
$ 14.788
Stock
64,549
199,399
199,399
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
0.7 LSB
0.7 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS8319IBDGST
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Texas InstrumentsTLC2551IDGK
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsTLC2552IDGK
Dual Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube

Descriptions

Descriptions of Analog Devices AD7946BRM provided by its distributors.

ADC Single SAR 500ksps 14-bit Serial 10-Pin MSOP Tube
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO10
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 85C 5.8V 19mW 500ksps
The AD7946 is a 14-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC),which operates from a single 5 V power supply, VDD. It contains a low power, high speed, 14-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several Ad Cs on a single, 3-wire bus or it provides an optional BUSY indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic, using the separate supply VIO. The AD7946 is housed in a 10-lead MSOP or a 10-lead QFN1 (LFCSP) with operation specified from -40oC to +85oC. 1 The QFN package is in development. Contact sales for samples and availability. 2 Pin-for-pin compatible.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated