📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD7945BRZ-REEL

+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface
$ 10.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7945BRZ-REEL.

element14 APAC

Datasheet16 pages27 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Analog Devices AD7945BRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.075
$ 9.96
$ 9.96
Stock
95,428
149,342
149,342
Authorized Distributors
6
6
6
Case/Package
MSOP
SOIC W
SOIC W
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
-
-
-
Interface
Parallel, Serial
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7945BR
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SOIC
Analog DevicesAD7945BR-REEL
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD7948BRZ-REEL
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface

Descriptions

Descriptions of Analog Devices AD7945BRZ-REEL provided by its distributors.

+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface
DAC 1-CH Segment 12-bit 20-Pin SOIC W T/R
DAC, 12BIT, SOP-20, -40 TO 85DEG C; Available until stocks are exhausted
D/A CONVERTER, PARALLEL, WORD IN
IC DAC 12BIT MULT PARALL 20SOIC
数模转换器, 12位, SOP-20, -40 至 85度;
Dac, 12Bit, Sop-20, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Sop; No. Of Pins:20Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7945BRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7945BRZREEL