Analog Devices AD7893AR-2

Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube

Price and Stock

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, SPI, Serial
Max Input Voltage2.625 V
Max Operating Temperature125 °C
Max Power Dissipation45 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-55 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingBulk
PolarityUnipolar
Power Consumption25 mW
Power Dissipation45 mW
Resolution1.5 B
Sampling Rate117 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893AR-2.

Analog Devices
Datasheet12 pages27 years ago
Datasheet12 pages11 years ago
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages27 years ago
Sierra IC
Datasheet12 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+16.76%

Alternate Parts

Price @ 1000
$ 16.74
$ 27.89
$ 27.89
Stock
165,239
165,294
165,294
Authorized Distributors
1
8
8
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7893AR-2.

Related Parts

Descriptions

Descriptions of Analog Devices AD7893AR-2 provided by its distributors.

Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
IC ADC 12BIT SRL T/H LP 8-SOIC
The AD7893 is a fast, 12-bit ADC that operates from a single +5 V supply and is housed in a small 8-pin mini-DIP and 8-pin SOIC. The part contains a 6 µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the AD7893 is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to traditional dc accuracy specifications such as linearity, full-scale and offset errors, the AD7893 is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. The part accepts an analog input range of ±10 V (AD7893-10), ±2.5 V (AD7893-3), 0 V to +5 V (AD7893-5) or 0 V to +2.5 V (AD7893-2) and operates from a single +5 V supply, consuming only 25 mW typical. The AD7893 is fabricated in Analog Devices’ Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. The part is available in a small, 8-pin, 0.3" wide, plastic or hermetic dual-in-line package (mini-DIP) and in an 8-pin, small outline IC (SOIC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893AR2

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, SPI, Serial
Max Input Voltage2.625 V
Max Operating Temperature125 °C
Max Power Dissipation45 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-55 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingBulk
PolarityUnipolar
Power Consumption25 mW
Power Dissipation45 mW
Resolution1.5 B
Sampling Rate117 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893AR-2.

Analog Devices
Datasheet12 pages27 years ago
Datasheet12 pages11 years ago
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages27 years ago
Sierra IC
Datasheet12 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago