Analog Devices AD7870JN

ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins24
Technical
Differential Nonlinearity1 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel, SPI
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation95 mW
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Inputs1
PackagingBulk
PolarityBipolar
Power Dissipation60 mW
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)71.5 dB
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7870JN.

Augswan
Datasheet28 pages15 years ago
Analog Devices
Datasheet15 pages11 years ago
Datasheet16 pages0 years ago
iiiC
Datasheet28 pages15 years ago
Sierra IC
Datasheet20 pages26 years ago
DigiKey
Datasheet20 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 37.12
$ 74.39
$ 74.39
Stock
85,378
59,398
59,398
Authorized Distributors
1
8
8
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-5 V
-5 V
Max Supply Voltage
-
5 V
5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7870JN.

Related Parts

Descriptions

Descriptions of Analog Devices AD7870JN provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP
LC2MOS COMPLETE, 12-BIT, 100 KHZ, SAMPLING ADC ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, CMOS, PDIP24
24-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 5.33mm 100k 9mus 3V
The AD7870/AD7875/AD7876 is a fast, complete, 12-bit A/D converter. It consists of a track/hold amplifier, 8 µs successive approximation ADC, 3 V buried Zener reference and versatile interface logic. The ADC features a self-contained internal clock which is laser trimmed to guarantee accurate control of conversion time. No external clock timing components are required; the on-chip clock may he overridden by an external clock if required. The parts offer a choice of three data output formats: a single, parallel, 12-bit word; two 8-bit bytes or serial data. Fast bus access times and standard control inputs ensure easy interfacing to modern microprocessors and digital signal processors. All parts operate from ±5 V power supplies. The AD7870 and AD7876 accept input signal ranges of ±3 V and ±10 V, respectively, while the AD7875 accepts a unipolar 0 V to +5 V input range. The parts can convert full power signals up to 50 kHz. The AD7870/AD7875/AD7876 feature dc accuracy specifications such as linearity, full-scale and offset error. In addition, the AD7870 and AD7875 are fully specified for dynamic performance parameters including distortion and signal-to-noise ratio. The parts are available in a 24-pin, 0.3 inch-wide, plastic or hermetic dual-in-line package (DIP). The AD7870 and AD7875 are available in a 28-pin plastic leaded chip carrier (PLCC), while the AD7876 is available and in a 24-pin small outline (SOIC) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins24
Technical
Differential Nonlinearity1 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel, SPI
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation95 mW
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Inputs1
PackagingBulk
PolarityBipolar
Power Dissipation60 mW
Resolution1.5 B
Sampling Rate100 ksps
Signal to Noise Ratio (SNR)71.5 dB
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7870JN.

Augswan
Datasheet28 pages15 years ago
Analog Devices
Datasheet15 pages11 years ago
Datasheet16 pages0 years ago
iiiC
Datasheet28 pages15 years ago
Sierra IC
Datasheet20 pages26 years ago
DigiKey
Datasheet20 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago