Analog Devices AD7866BRU-REEL7

Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R
In Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins20
Technical
Differential Nonlinearity-0.95 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation24 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters2
Number of Inputs4
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation24 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)68 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7866BRU-REEL7.

Upverter
Datasheet24 pages21 years ago
iiiC
Datasheet24 pages21 years ago
SHENGYU ELECTRONICS
Datasheet25 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.24
$ 10.93
$ 10.93
Stock
54,921
184,946
184,946
Authorized Distributors
1
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.95 LSB
-0.95 LSB
-0.95 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7866BRU-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7866BRU-REEL7 provided by its distributors.

Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R
12-Bit single channel ADC, REEL7
The AD7866 is a dual 12-bit high-speed, low power, successive-approximation ADC. The part operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 1 MSPS. The device contains two ADCs, each preceded by a low-noise, wide bandwidth track/hold amplifier, which can handle input frequencies in excess of 10 MHz. The conversion process and data acquisition are controlled using standard control inputs allowing easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS and conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. There are no pipelined delays with the part. The AD7866 uses advanced design techniques to achieve very low power dissipation at high throughput rates. With 3 V supplies and 1 MSPS throughput rate, the part consumes a maximum of 3.8 mA. With 5 V supplies and 1 MSPS, the current consumption is a maximum of 4.8 mA. The part also offers flexible power/throughput rate management when operating in sleep mode.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins20
Technical
Differential Nonlinearity-0.95 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation24 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters2
Number of Inputs4
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation24 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)68 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7866BRU-REEL7.

Upverter
Datasheet24 pages21 years ago
iiiC
Datasheet24 pages21 years ago
SHENGYU ELECTRONICS
Datasheet25 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago